EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Function | Interface Module With Female Connector |
Minimum Operating Supply Voltage (V) | 100 |
Maximum Operating Supply Voltage (V) | 125 |
Typical Supply Current (mA) | 1000 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 34 |
Package Width | 171 |
Package Length | 85 |