PHOENIX CONTACT2896335Connector Power

Conn Power F 16 POS Cable Mount 1 Port

The best way to get minimal losses of power in your circuit is by operating it with the 2896335 power connector from Phoenix Contact. This F connector has 16 F contacts. It has a maximum voltage rating of 60 V. This connector has a single port. It has a female type gender. This device has a maximum current rating of 2 A.

7 parts: Ships tomorrow

    Total$1.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7 parts
      • Price: $1.164