Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Never worry about not being able to perform test by using this banana 29-104 WHT test terminal block from Grayhill. This PL connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 20 A. This product is 36.58 mm long.