PHOENIX CONTACT2900299Relays Other

Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module

Get the best connections between your circuits with this plc terminal blocks 2900299 PCB terminal block from Phoenix Contact. This F connector's 5 contacts that are made out of silver tin oxide. It has a female type gender. It has a maximum voltage rating of 24 VDC. This is a 5-row connector. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Date Code:
    2419+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Germany
    • Price: $13.75
    1. 10+$13.75
    2. 30+$13.47
    3. 50+$13.28