PHOENIX CONTACT2900300Relays Other

Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module

Easily mend a cutoff point in a circuit by using this plc terminal blocks 2900300 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a female type gender. It has a maximum voltage rating of 24 VDC|24VAC. This is a 5-row connector. This product is 80 mm long, 94 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    ManufacturerLeadTime
    • Price: $17.72
    1. 1+$17.72