PHOENIX CONTACT2900303Relays Other
Electromechanical Relay 60VDC 12.5KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Compliant with Exemption | |
EAR99 | |
Active | |
8536.49.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Phoenix Contact's plc terminal blocks 2900303 PCB terminal block will ensure strong connections between circuits. This F connector's 5 contacts that are made out of silver tin oxide. It has a female type gender. This is a 5-row connector. It has a maximum voltage rating of 60 VDC. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C.