PHOENIX CONTACT2900305Relays Other

Electromechanical Relay 220VDC 230VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module

Create a bridge between two sides of a circuit by implementing this plc terminal blocks 2900305 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. This is a 5-row connector. It has a female type gender. It has a maximum voltage rating of 220 VDC|230VAC. This quick disconnect terminal has an operating temperature of -40 to 55 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    6 weeks
    • Price: $19.50
    1. 10+$19.50