PHOENIX CONTACT2900306Relays Other
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Relay Module
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Keep your connections strong with this plc terminal blocks 2900306 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector's 5 contacts that are made out of silver tin oxide. This is a 5-row connector. It has a female type gender. It has a maximum voltage rating of 24 VDC. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG.