PHOENIX CONTACT2900314Relays Other
Relay Module Push-In Connection Terminal SPST-NO
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a bridge between two sides of a circuit by implementing this plc terminal blocks 2900314 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a maximum voltage rating of 110 VDC|120VAC. It has a female type gender. This is a 5-row connector. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C.