PHOENIX CONTACT2900352Solid State Relays - SSRs
Relay SSR 8.5mA 28.8V DC-IN 0.1A 48V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.49.00.55 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 94 mm |
When you implement this plc terminal blocks 2900352 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 5 F contacts. It has a maximum voltage rating of 24 VDC. This is a 5-row connector. It has a female type gender. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG.