EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | AC|DC |
Minimum Input Voltage (V) | 99|108 |
Maximum Input Voltage (V) | 121|132 |
Maximum Input Current (mA) | 4(Typ) |
Maximum Output Voltage (V) | 253 |
Maximum Output Current (A) | 0.75 |
Output Type | AC |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 94 mm |