PHOENIX CONTACT2900375Solid State Relays - SSRs
Relay SSR 9.5mA 6V DC-IN 3A 33V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 94 mm |
Ideal for testing purposes this plc terminal blocks 2900375 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 5 contacts that are plated with tin. It has a female type gender. This is a 5-row connector. It has a maximum voltage rating of 5 VDC. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep.