PHOENIX CONTACT2900701Interface Modules
VARIOFACE module with screw connection and RJ45 connector
Compliant | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Package Height | 69 |
Package Width | 26.9 |
Package Length | 62 |
A total connector assembly can't be complete without this specially engineered varioface module 2900701 connector accessory from Phoenix Contact. This part has an operating temperature range of -20 °C to 50 °C.