PHOENIX CONTACT2901646Connector Other

Patch panel, two RJ45 sockets (1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail mounting, IP20, option of shield contacting on DIN rail via jumpers

This ip20 rj-45 2901646 telephone and telecom connector manufactured from Phoenix Contact is important for any telecom and telephone needs. This SKT connector has 16 SKT contacts. This connector has 2 ports. It has a right angle body orientation. It has a socket type gender. 2901646 is housed in green polyvinyl chloride/polyamide. This part has an operating temperature of -20 to 70 °C. This product is 29 mm long, 89.6 mm tall and 59.8 mm deep.

A datasheet is only available for this product at this time.