Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 40 |
Package Length | 115 |
Power your device with direct current by using this 2902646 AC to DC power supply from Phoenix Contact to convert an alternating current source to a direct current supply. It has a voltage of 5 V. This part's single output can handle a current up to 10 A. This part has a temperature range of -25 °C to 70 °C.