Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 45 |
Package Length | 125 |
PCB changed | 7 |
7 |
This 2904372 AC to DC power supply from Phoenix Contact converts an alternating current source to a direct current supply.