| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5(Typ) | |
| 120 | |
| 100 | |
| 240 | |
| 110 | |
| 250 | |
| 50 to 60 | |
| 89.2(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 36 |
| Package Length | 131 |
| PCB changed | 14 |
| 14 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
