Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
5 | |
240 | |
100 | |
240 | |
4000VAC | |
50 to 60 | |
93.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
80mV(Max) | |
No | |
-25 | |
70 | |
1000 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 50 |
Package Length | 125 |