PHOENIX CONTACT2905035Solid State Relays - SSRs
Relay SSR 7mA 28.8V DC-IN 1A 60V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 33 mm |
Package Width | 14.6 mm |
Package Length | 66.5 mm |
This pluggable power optocoupler terminal blocks 2905035 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This is a 2-row connector. It has a female type gender. This quick disconnect terminal has an operating temperature of -20 to 60 °C. This product is 33 mm long, 66.5 mm tall and 14.6 mm deep.