PHOENIX CONTACT2907774Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the shrouded 2907774 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 4 HDR contacts. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method.

440 parts: Ships today

    Total$4.96Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 440 parts
      • Price: $4.964