EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.41.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 19.2 |
Maximum Input Voltage (V) | 28.8 |
Maximum Input Current (mA) | 8.5(Typ) |
Maximum Output Voltage (V) | 30 |
Maximum Output Current (A) | 0.003 |
Output Type | DC |
Maximum Power Dissipation (mW) | 200(Typ) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Mounting | DIN Rail |
Package Height | 80 |
Package Width | 6.2 |
Package Length | 94 |