PHOENIX CONTACT 2909650 Relays Other
Electromechanical Relay 24VDC 24VAC 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Relay Module
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Relay Module | |
SPDT | |
24 | |
24 | |
11AC|8.5DC | |
250 | |
250 | |
6 | |
Yes | |
No | |
Yes | |
Non-Latching | |
Silver Tin Oxide | |
DIN Rail | |
Plug-In | |
5 | |
-40 | |
60 | |
6.2 | |
94 | |
80 |
