Compliant with Exemption | |
EAR99 | |
LTB | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this surge protection filter 2920667 from Phoenix Contact will surely fit your needs. This part has an operating temperature range of -40 °C to 85 °C.