Product Description
Keep your workbench’s power needs safe and structured with the Controllable Four Outlet Power Relay Module v2 from Adafruit! This all-in-one power relay has one “always on” outlet, one that’s “normally on” and two that are “normally off”. The three non-permanent outlets can be programmed/controlled by you to best suit your workstation. The relay also contains a universal control voltage source with variable 3-60 VDC or 12-120 VAC output to power a prototype while still using the 4 outlets for other purposes. The relay also features a slew of built-in safety features to protect your plugged-in devices.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.55
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Input Cord Length
0.48m
Output Receptacles Type
(4)
Overload Protection
Yes
Product Weight (g)
0.7
Order Quantity

