Vishay293D106X0010A2TE3Capacitor Tantalum Solid
Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
10VDC | |
3.4 | |
Standard | |
0.15 | |
1 | |
Polar | |
6 | |
Molded Case | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R | |
N/R | |
±0.2 | |
±0.2 | |
±0.2 | |
N/R |
EDA / CAD Models |