Vishay293D156X9016C2TE3Capacitor Tantalum Solid
Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
16VDC | |
1.5 | |
Standard | |
0.27 | |
2.4 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
A high capacitance per volume with a low footprint design is what you will get by using this 293D156X9016C2TE3 tantalum solid capacitor from Vishay. It can withstand a voltage of 16 VDC. Its leakage current is 2.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
EDA / CAD Models |