Vishay293D224X9035A2TE3Capacitor Tantalum Solid
Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
0.22uF | |
10% | |
35VDC | |
15 | |
Standard | |
0.07 | |
0.5 | |
Polar | |
4 | |
Molded Case | |
No | |
No | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R | |
±0.2 | |
N/R |
This 293D224X9035A2TE3 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.22uF.
EDA / CAD Models |