Vishay293D225X9016A2TE3Capacitor Tantalum Solid

Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.9 Ohm 125°C T/R

This 293D225X9016A2TE3 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Total In Stock: 2,345 parts

Regional Inventory: 345

    Total$0.15Price for 1

    345 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      345
      Country Of origin:
      China
         
      • Price: $0.1536
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 345 parts
      • Price: $0.1536
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.0767