Vishay293D226X0010B2TE3Capacitor Tantalum Solid
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
20% | |
10VDC | |
1.9 | |
Standard | |
0.21 | |
2.2 | |
Polar | |
6 | |
Molded Case | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R | |
±0.2 | |
±0.2 | |
±0.2 | |
N/R |
Do you need a capacitor for a sample and hold circuit? Then use this 293D226X0010B2TE3 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 10 VDC. Its leakage current is 2.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 22uF. It has a tolerance of 20%.
EDA / CAD Models |