Vishay293D226X9010B2TE3Capacitor Tantalum Solid

Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R

This 293D226X9010B2TE3 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.2 μA. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.

Import TariffMay apply to this part if shipping to the United States

61,576 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1922+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.3346
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1922+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,576 parts
      • Price: $0.3346
    • (2000)

      Ships today

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.2195