Vishay293D226X96R3C2TE3Capacitor Tantalum Solid
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
6.3VDC | |
1.8 | |
Standard | |
0.25 | |
1.3 | |
Polar | |
6 | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
Compared to other capacitors, this 293D226X96R3C2TE3 tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.3 μA. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 22uF.
EDA / CAD Models |