Vishay293D335X9035C2TE3Capacitor Tantalum Solid
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
3.3uF | |
10% | |
35VDC | |
2.1 | |
Standard | |
0.23 | |
1.2 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
EDA / CAD Models |