Vishay293D337X0010E2TE3Capacitor Tantalum Solid
Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
330uF | |
20% | |
10VDC | |
0.5 | |
Standard | |
0.57 | |
33 | |
Polar | |
10 | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
N/A | |
N/R | |
N/R |
EDA / CAD Models |