50% Off

Vishay293D474X0010A2TE3Capacitor Tantalum Solid

Cap Tant Solid 0.47uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125°C T/R

The low leakage current characteristic of this 293D474X0010A2TE3 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 0.47uF.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1401+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.0304
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1401+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.0304