Reduced Price
Vishay293D475X9025C2TCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
25VDC | |
2 | |
Standard | |
0.24 | |
1.2 | |
Polar | |
6 | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
This 293D475X9025C2T solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 25 VDC. Its leakage current is 1.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.