Vishay293D685X9035C2TE3Capacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
35VDC | |
1.8 | |
Standard | |
0.25 | |
2.4 | |
Polar | |
6 | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 293D685X9035C2TE3 solid tantalum capacitor from Vishay. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. Its capacitance value is 6.8uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
EDA / CAD Models |