PHOENIX CONTACT2940223Solid State Relays - SSRs
Solid State Relay 6.5mA 5.5V DC-IN 0.1A 48V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC | |
4.5 | |
5.5 | |
6.5(Typ) | |
48 | |
0.1 | |
DC | |
2500 | |
1 Form A | |
-20 | |
60 | |
Mounting | DIN Rail |
Package Height | 80 |
Package Width | 6.2 |
Package Length | 56 |
Ideal for testing purposes this soptocoupler terminal blocks 2940223 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 5 F contacts. It has a female type gender. It has a maximum voltage rating of 5 VDC. This is a 6-row connector. It has a straight body orientation. This device has a maximum current rating of 0.007 A. It uses the screw termination method. This product is 80 mm long, 56 mm tall and 6.2 mm deep. Its wire is 14-24 AWG. This quick disconnect terminal has an operating temperature of -20 to 60 °C.