PHOENIX CONTACT2941374Solid State Relays - SSRs
Solid State Relay 7mA 28.8V DC-IN 3A 30V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 56 mm |
This power optocoupler terminal blocks 2941374 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 5 F contacts. It has a female type gender. This is a 5-row connector. It has a maximum voltage rating of 24 VDC. Its wire is 14-24 AWG. This product is 80 mm long, 56 mm tall and 6.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -20 to 60 °C.