Pomona Electronics2945-0

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

The banana 2945-0 test terminal block from Pomona makes it easy to test if your connections are working properly. This PL connector's a single contact that is made out of brass and plated with gold over nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. It uses the screw termination method. This product is 28.19 mm long. 2945-0 is housed in black acrylonitrile butadiene styrene.

4 parts: Ships today

    Total$3.12Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $3.122