EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.60.60.00 |
Automotive | No |
PPAP | No |
Type | Patch Cord |
Maximum Operating Temperature (°C) | 55 |
Dimensions (mm) | 1219 |
This device has a maximum current rating of 15 A. This has a Stacking Banana to Stacking Banana connector. Its cable is 1.219 m long. Its wire is 18 AWG.