PHOENIX CONTACT2964364Solid State Relays - SSRs
Relay SSR 8mA 28.8V DC-IN 0.05A 18V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 56 mm |
This optocoupler terminal blocks 2964364 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 5-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 24 VDC. This device has a maximum current rating of 0.008 A. Its wire is 12-24 AWG. This product is 80 mm long, 56 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -20 to 60 °C. It uses the screw termination method.