PHOENIX CONTACT2964487Solid State Relays - SSRs
Relay SSR 11mA 14.4V DC-IN 0.1A 48V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 56 mm |
Keep your connections strong with this optocoupler terminal blocks 2964487 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 12 VDC. This device has a maximum current rating of 0.011 A. Its wire is 14-24 AWG. This product is 80 mm long, 56 mm tall and 6.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -20 to 60 °C.