Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This plc terminal blocks 2966029 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 24 VDC|24VAC. This is a 5-row connector. It has a female type gender. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C. It uses the screw termination method.