PHOENIX CONTACT2966032Relay Sockets

Relay Sockets Screw Terminal 120VDC/120VAC DIN Rail 1Pole

Keep your connections strong with this plc terminal blocks 2966032 PCB terminal block from Phoenix Contact utilizing clamps and screws. This is a 5-row connector. It has a female type gender. It has a maximum voltage rating of 120 VDC|120VAC. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -25 to 55 °C. Its wire is 14-26 AWG. This product is 80 mm long, 94 mm tall and 6.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 10
  • Date Code:
    1822+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Germany
    • Price: $16.82
    1. 10+$16.82
    2. 20+$16.45
    3. 50+$15.56
    4. 100+$14.95
    5. 200+$14.53
    6. 500+$14.50