PHOENIX CONTACT2966650Solid State Relays - SSRs
Relay SSR 3.5mA 121V/132V AC/DC-IN 3A 33V DC-OUT
Compliant with Exemption | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 94 mm |
This plc terminal blocks 2966650 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 110 VDC|120VAC. This device has a maximum current rating of 3 A. It uses the screw termination method. This product is 80 mm long, 94 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG.