Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
24VDC(Typ) | |
DIN Rail | |
Screw Terminal | |
-40 | |
60 | |
14 | |
94 | |
80 |
This 2967015 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 24 VDC. It has a straight body orientation. It has a female type gender. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -25 to 60 °C. Its wire is 14-26 AWG.