PHOENIX CONTACT2967028Relay Sockets

Relay Sockets Screw Terminal 24VDC/24VAC DIN Rail 2

Connect test equipment together with other components by using this plc terminal blocks 2967028 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 24 VDC|24VAC. It has a straight body orientation. This device has a maximum current rating of 6 A. It uses the screw termination method. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -20 to 60 °C. This product is 80 mm long, 94 mm tall and 14 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    6 weeks
    • Price: