EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 0.9 |
Maximum Input Voltage (V) | 1.1 |
Maximum Input Current (mA) | 3(Typ) |
Maximum Output Voltage (V) | 253 |
Output Type | AC |
Minimum Load Current (mA) | 10 |
Maximum Turn-Off Time (ms) | 0.7(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Mounting | Through Hole |
Package Height | 28 mm |
Package Width | 5 mm |
Package Length | 15 mm |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Through Hole |