Pomona Electronics2970-0

Conn Banana Adapter F/M 3/3 POS ST Cable Mount 1 Port

Performing testing? Have an abnormal connection which needs to be made? This banana adapter 2970-0 test terminal block from Pomona will make it possible to perform testing. This F/PL connector's 3 / 3 contacts that are made out of brass/beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. 2970-0 is housed in black acrylonitrile butadiene styrene. This product is 49.27 mm long, 39.37 mm tall and 17.53 mm deep. This test terminal block has a maximum operating temperature of 50 °C.

21 parts: Ships in 3 days

    Total$39.21Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 21 parts
      • Price: $9.802