PHOENIX CONTACT2980157Solid State Relays - SSRs
Solid State Relay 9.5mA 6V DC-IN 3A 33V DC-OUT 5-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 94 mm |
PCB changed | 5 |
5 |
Joining multiple circuits is easy with this plc terminal blocks 2980157 PCB terminal block from Phoenix Contact. It has a plug type gender.